Maertz PMMA-1009-018 Filament PLA Pro 2.85 mm 1Kg Yellow

Order Code:

19-2746

Brand: Maertz MPN: PMMA-1009-018 EAN-13: 0093988900677
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1009-018 is a clear polymethyl methacrylate (PMMA) material classified under 3D printing consumables, specifically designed for precision engineering and prototyping tasks. This material is synonymous with high optical clarity and excellent dimensional stability, making it an ideal choice for producing intricate components requiring transparency or lightweight properties. Engineers commonly utilise this PMMA material in the fields of automotive component design, architectural model building, and various consumer electronics applications, where strength-to-weight ratio and aesthetic transparency are crucial. Known by its alternate description as part number 3361861, this product exemplifies versatility in design and reliable performance.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot